
The Eaton BK/GMF-2-1/2 fuse features a current rating of 2.5A and a maximum voltage rating of 300V AC. It is available in bulk packaging with 100 units per package. The fuse has a wire-terminal termination and is part of the GMF series. It is not radiation hardened and weighs 0.208oz.
Sign in to ask questions about the Eaton BK/GMF-2-1/2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/GMF-2-1/2 technical specifications.
| Current Rating | 2.5A |
| Fuse Size | 57.15mm X 15.9mm |
| Max Voltage Rating (AC) | 300V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | GMF |
| Termination | Wire |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Weight | 0.208oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/GMF-2-1/2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.