Fuse Slow Blow Acting 2.8A 300V Holder Cartridge 57.15 X 15.9mm Bulk CE/CSA/UL
Eaton BK/GMF-2-8/10 technical specifications.
| Current Rating | 2.8A |
| Fuse Size | 57.15mm X 15.9mm |
| Max Voltage Rating (AC) | 300V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | GMF |
| Termination | Wire |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Weight | 0.208oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.