
This 300V 300mA general purpose fuse holder is designed for use with fuses of size 57.15mm X 15.9mm. It is approved to UL, CSA, and CE standards. The holder is available in bulk packaging with 100 units per package. It has a wire termination and a weight of 0.016oz.
Sign in to ask questions about the Eaton BK/GMF-3/10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/GMF-3/10 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 300mA |
| Fuse Size | 57.15mm X 15.9mm |
| Max Voltage Rating (AC) | 300V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | GMF |
| Termination | Wire |
| Type | Electrical |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/GMF-3/10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.