The BK/GMF-6/10 fuse holder from Eaton is a general purpose device with a current rating of 600mA and a maximum voltage rating of 300V AC. It is designed for use with fuses and is available in a bulk packaging quantity of 100. The holder is constructed with a wire termination and has a weight of 0.016 ounces. It meets various approvals including UL, CSA, and CE.
Eaton BK/GMF-6/10 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 600mA |
| Max Voltage Rating (AC) | 300V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | GMF |
| Termination | Wire |
| Type | Electrical |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Weight | 0.016oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.