
The BK/GMF-8/10 is a 300V general purpose fuse with a current rating of 800mA and a size of 57.15mm x 15.9mm. It has a wire termination and is available in a bulk packaging quantity of 100. The fuse is not radiation hardened and has a weight of 0.208oz. It is part of the GMF series and is used in circuit protection applications.
Eaton BK/GMF-8/10 technical specifications.
| Current Rating | 800mA |
| Fuse Size | 57.15mm X 15.9mm |
| Max Voltage Rating (AC) | 300V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | GMF |
| Termination | Wire |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Weight | 0.208oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.