
This PTC resettable fuse from Eaton features a current rating of 1.33A and a maximum voltage rating of 125V AC. It is designed for holder mount applications and has a flammability rating of UL94 V-0. The fuse measures 0.81inch in length and 0.585inch in width, with a weight of 0.048oz. It is lead free and packaged in bulk quantities of 100.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Current | 1.33A |
| Current Rating | 1.33A |
| Depth | 3.22mm |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 20.57mm X 3.23mm X 17.48mm |
| Height | 0.127inch |
| Lead Free | Lead Free |
| Length | 0.81inch |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | GMT |
| Termination | Quick Connect |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| Weight | 0.048oz |
| Width | 0.585inch |
| RoHS | Not CompliantNo |