
Surface mount resettable fuse with 250mA current rating and 125VAC/60VDC voltage rating. Features tin contact plating, UL94 V-0 flammability rating, and quick connect termination. Designed for overcurrent protection, this electrical component is lead-free and UR approved.
Eaton BK/GMT-1/4A technical specifications.
| Approvals | UR |
| Contact Plating | Tin |
| Current | 250mA |
| Current Rating | 250mA |
| Depth | 3.22mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 250mA |
| Fuse Size | 20.57mm X 3.23mm X 17.48mm |
| Height | 0.81inch |
| Lead Free | Lead Free |
| Length | 0.688inch |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | GMT |
| Termination | Quick Connect |
| Type | Electrical |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| Weight | 0.064oz |
| Width | 0.127inch |
| Working Voltage | 60V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/GMT-1/4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
