
10A Fast Acting Electrical Fuse for overcurrent protection. Features a 125V AC maximum voltage rating and 60V DC working voltage. Constructed with Tin contact plating and a UL94 V-0 flammability rating. Designed for holder mounting with dimensions of 20.57mm x 3.23mm x 17.48mm. Approvals include UR and it is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BK/GMT-10A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UR |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 3.22mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 10A |
| Fuse Size | 20.57mm X 3.23mm X 17.48mm |
| Height | 0.81inch |
| Lead Free | Lead Free |
| Length | 19.81mm |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Holder |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | GMT |
| Type | Electrical |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| Width | 0.127inch |
| Working Voltage | 60V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/GMT-10A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
