
15A fast-acting resettable fuse, featuring a 125V AC and 60V DC maximum voltage rating. This surface mount component offers tin contact plating and a UL94 V-0 flammability rating. Designed for holder mounting with quick connect termination, it operates within a 15A fuse current. Dimensions are 19.81mm x 3.22mm x 17.47mm, with a depth of 3.22mm and width of 0.127 inches.
Sign in to ask questions about the Eaton BK/GMT-15A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/GMT-15A technical specifications.
| Approvals | UR |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 3.22mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 15A |
| Fuse Size | 19.81 X 3.22 X 17.47mm |
| Height | 0.81inch |
| Lead Free | Lead Free |
| Length | 0.688inch |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | GMT |
| Termination | Quick Connect |
| Type | Electrical |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| Weight | 0.048oz |
| Width | 0.127inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/GMT-15A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
