
Fast-acting electrical fuse with a 1A current rating, designed for overcurrent protection. Features a 125V AC maximum voltage rating and a 60V DC rated voltage. This surface mount component has tin contact plating and a UL94 V-0 flammability rating. Supplied in bulk packaging with a quantity of 100 units.
Sign in to ask questions about the Eaton BK/GMT-1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/GMT-1A technical specifications.
| Approvals | UR |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 3.22mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 1A |
| Fuse Size | 20.57mm X 3.23mm X 17.48mm |
| Height | 0.81inch |
| Lead Free | Lead Free |
| Length | 19.81mm |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | GMT |
| Termination | Quick Connect |
| Type | Electrical |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| Weight | 0.048oz |
| Width | 0.127inch |
| Working Voltage | 60V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/GMT-1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
