
PTC Resettable Fuse, Surface Mount & Leaded, 2A current rating, 125V AC maximum voltage, 60V DC working voltage. Features tin contact plating, UL94 V-0 flammability rating, and alarm indication. Designed for holder mounting with quick connect terminations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BK/GMT-2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UR |
| Contact Plating | Tin |
| Current | 2A |
| Current Rating | 2A |
| Depth | 3.22mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 2A |
| Fuse Size | 20.57mm X 3.23mm X 17.48mm |
| Height | 0.81inch |
| Lead Free | Lead Free |
| Length | 19.81mm |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | GMT |
| Termination | Quick Connect |
| Type | Electrical |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| Weight | 0.048oz |
| Width | 0.127inch |
| Working Voltage | 60V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/GMT-2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
