
The GMT Series 3.5A PTC resettable fuse is designed for overcurrent protection. It has a maximum voltage rating of 125V AC and 60V DC. The fuse is available in a bulk packaging with 100 units per package. It is a surface mount and leaded device with a quick connect termination. The GMT Series fuse is made of a material that contains lead and has a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BK/GMT-3-1/2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UR |
| Color | Blue |
| Current | 3.5A |
| Current Rating | 3.5A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 19.81 X 3.22 X 17.47mm |
| Height | 0.81inch |
| Lead Free | Contains Lead |
| Length | 0.688inch |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | GMT |
| Termination | Quick Connect |
| Type | Electrical |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| Weight | 0.048oz |
| Width | 0.127inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/GMT-3-1/2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.