The GMT Series Fuse Holder is a 60V DC, 125V AC rated electrical component with a current rating of 375mA. It is available in a bulk packaging quantity of 100 units. The holder has a flammability rating of UL94 V-0 and is made with tin contact plating. It measures 0.81inch in height, 0.688inch in length, and 0.127inch in width, with a weight of 0.048oz. The GMT Series Fuse Holder is not radiation hardened and contains lead.
Checking distributor stock and pricing after the page loads.
| Approvals | UR |
| Color | Grey |
| Contact Plating | Tin |
| Current | 375mA |
| Current Rating | 375mA |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 19.81 X 3.22 X 17.47mm |
| Height | 0.81inch |
| Lead Free | Contains Lead |
| Length | 0.688inch |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | GMT |
| Termination | Quick Connect |
| Type | Electrical |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| Weight | 0.048oz |
| Width | 0.127inch |
| RoHS | Not CompliantNo |
