
Fast-acting, resettable PTC fuse with a 3A current rating and 125V AC / 60V DC maximum voltage rating. Features tin contact plating, UL94 V-0 flammability rating, and lead-free construction. Designed for holder mounting with quick connect termination.
Sign in to ask questions about the Eaton BK/GMT-3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/GMT-3A technical specifications.
| Approvals | UR |
| Contact Plating | Tin |
| Current Rating | 3A |
| Depth | 3.22mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 3A |
| Fuse Size | 19.81 X 3.22 X 17.47mm |
| Height | 0.81inch |
| Lead Free | Lead Free |
| Length | 19.81mm |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | GMT |
| Termination | Quick Connect |
| Type | Electrical |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| Weight | 0.048oz |
| Width | 0.127inch |
| Working Voltage | 60V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/GMT-3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
