5A resettable fuse, featuring a fast-acting design for overcurrent protection. This electrical component offers a 125V AC maximum voltage rating and a 60V DC rated voltage. Its compact dimensions are 19.81mm (length) x 3.22mm (depth) x 17.47mm (height), with a width of 0.127 inches. The fuse is UL94 V-0 flammability rated and lead-free, with UR approval.
Eaton BK/GMT-5A technical specifications.
| Approvals | UR |
| Color | Green |
| Current Rating | 5A |
| Depth | 3.22mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 5A |
| Fuse Size | 19.81 X 3.22 X 17.47mm |
| Height | 0.81inch |
| Lead Free | Lead Free |
| Length | 19.81mm |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Holder |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | GMT |
| Type | Electrical |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| Width | 0.127inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/GMT-5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.