Eaton BK/GMT-X technical specifications.
| Approvals | UL, CE |
| Body Material | Thermoplastic |
| Current Rating | 450A |
| Depth | 3.22mm |
| Fuse Size | 19.81 X 3.22 X 17.47mm |
| Height | 0.36inch |
| Lead Free | Lead Free |
| Length | 0.84inch |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GMT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| Weight | 0.032oz |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/GMT-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.