This 1A 250V fuse features a thermoplastic body with a grey color and tin contact plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is available in bulk packaging with 100 pieces per package and is lead-free. It measures 45mm in length, 12.4mm in width, and 12.44mm in depth, with a height of 11.1mm and a weight of 0.304oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BK/HBH-I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Thermoplastic |
| Color | Grey |
| Contact Plating | Tin |
| Current Rating | 16A |
| Depth | 12.44mm |
| Fuse Size | 1/4in X 1-1/4in |
| Height | 11.1mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HB PCB |
| Termination | Pin |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.304oz |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HBH-I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.