
16A, 250V fuse holder with through-hole PCB mounting. Features a thermoplastic body, horizontal orientation, and PC pin termination. Designed for 3AG fuse sizes (1-1/4" L x 1/4" Dia), operating between -40°C and 85°C. Bulk packaged for efficient integration.
Eaton BK/HBH-I-R technical specifications.
| Body Material | Thermoplastic |
| Current Rating | 16A |
| Depth | 12.44mm |
| Fuse Current | 16A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Lead Free | Lead Free |
| Length | 45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Horizontal, PCB, Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | HB PCB |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HBH-I-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
