
This 250V PCB mount fuse has a current rating of 16A and is available in a 1/4" Dia x 1-1/4" L configuration. It is designed for through hole mounting and has a maximum operating temperature of 85°C. The fuse is lead free and has a weight of 0.208oz. It is packaged in bulk quantities of 100 units.
Sign in to ask questions about the Eaton BK/HBH-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/HBH-R technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 16A |
| Depth | 12.44mm |
| Fuse Size | 1/4" Dia x 1-1/4" L (6.35mm x 31.8mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Horizontal, Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | HB PCB |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| Weight | 0.208oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HBH-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.