Eaton BK/HBV technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 47.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Vertical, PCB, Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HB PCB |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.256oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HBV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
