
Vertical fuse holder, body only, designed for 3AG fuses (1-1/4" L x 1/4" Dia). Features a black thermoplastic body with tin-plated contacts and a 16A current rating. Operates within a -40°C to 85°C temperature range and is rated for 250V. This illuminated, single-pole, single-circuit holder mounts vertically via PCB through-hole termination.
Eaton BK/HBW technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 47.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Vertical, PCB, Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HB PCB |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.24oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HBW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
