
Illuminated fuseholder for 13/32" diameter fuses, rated for 30A and 600V AC (250V DC). Features a thermoset body, copper contacts, and crimp termination. Designed for single-circuit, single-pole applications with free-hanging mounting.
Eaton BK/HEB-AA technical specifications.
| Body Material | Thermoset |
| Color | Black |
| Contact Material | Copper |
| Current Rating | 30A |
| Fuse Current | 30A |
| Fuse Size | 13/32" Dia (10.3mm) |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | TRON® HEB |
| Termination | Crimp |
| Voltage | 600V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Weight | 1.28oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HEB-AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
