
The Eaton TRON HEJ fuse features a thermoset body with copper contacts and a black color. It has a current rating of 6A and a voltage rating of 480V AC. The fuse is illuminated and has wire leads for termination. It is available in a bulk packaging with 20 units per package and has a weight of 1.808oz.
Sign in to ask questions about the Eaton BK/HEJ-BB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/HEJ-BB technical specifications.
| Body Material | Thermoset |
| Color | Black |
| Contact Material | Copper |
| Current Rating | 6A |
| Fuse Size | 13/32" Dia x 2-1/4" L (10.41mm x 57.2mm) |
| Illumination Type | Illuminated |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | TRON® HEJ |
| Termination | Wire Leads |
| Voltage | 1.2kV |
| Voltage Rating | 480V |
| Voltage Rating (AC) | 480V |
| Weight | 1.808oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HEJ-BB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
