Eaton BK/HHM-C technical specifications.
| Fuse Size | N/A |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | HHM |
| Termination | Wire |
| Weight | 0.096oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HHM-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.