
In-line wire box fuse holder with a 10A current rating and 32V voltage rating. Features brass contacts, a thermoplastic body, and wire leads for termination. Designed for 5mm diameter fuses, this illuminated, single-pole, single-circuit holder operates within a -40°C to 80°C temperature range and supports 16AWG wire.
Sign in to ask questions about the Eaton BK/HHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/HHT technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Brass |
| Current Rating | 10A |
| Depth | 10.67mm |
| Fuse Current | 10A |
| Fuse Size | 5mm Dia |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 46.73mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | HHT |
| Termination | Wire Leads |
| Voltage | 32V |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Weight | 0.288oz |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
