Eaton BK/HKP-BB technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | HKP |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.416oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/HKP-BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.