15A 250V illuminated fuse holder for panel mounting. Features quick connect terminals with brass contacts plated in tin. Designed for 3AG fuse sizes (1-1/4" L x 1/4" Dia), this single-pole, single-circuit accessory is black and rated for 250V. Supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HKP |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| Weight | 0.432oz |
| RoHS | Compliant |
