
Illuminated, single-pole, single-circuit fuseholder designed for panel mounting. Features a thermoset body, brass contacts with tin plating, and quick connect termination. Rated for 15A at 250V AC, accepting 3AG fuses (1-1/4" L x 1/4" Dia). Approvals include UL, CSA, and CE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BK/HKP-HH-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Body Material | Thermoset |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 20.07mm |
| Fuse Current | 15A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | HKP |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.432oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HKP-HH-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
