
This 250V 30A panel mount fuse features a 1-pole, 1-circuit design with a 3AG fuse size and lug termination. It is constructed with a thermoset body and brass contacts plated with tin. The fuse is rated for 250V DC and has a current rating of 30A. It is available in a bulk packaging quantity of 100 units.
Checking distributor stock and pricing after the page loads.
| Body Material | Thermoset |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 30A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HKP |
| Termination | Lug |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.384oz |
| RoHS | Compliant |
