This Eaton fuse features a current rating of 20A and a voltage rating of 250V. It is designed for panel mount applications and is available in a bulk packaging configuration with 50 units per package. The fuse measures 1-1/4" in length and 1/4" in diameter, with a termination type of solder. It is not radiation hardened and contains lead, making it unsuitable for lead-free applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BK/HKU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 20A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HK |
| Termination | Solder |
| Voltage | 6V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 6V |
| DC Rated Voltage | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HKU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
