This 3-pole fuse is rated for 15A and 60V, with a PCB mount and vertical orientation. It features a copper contact material with tin plating and is available in a bulk packaging quantity of 360. The fuse is illuminated and has a black color. It is part of the HLS series from Eaton.
Eaton BK-HLS-03-ML technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 15A |
| Illumination Type | Illuminated |
| Mount | PCB |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Orientation | Vertical |
| Package Quantity | 360 |
| Packaging | Bulk |
| Series | HLS |
| Termination | PC Pin |
| Voltage Rating | 60V |
| Weight | 0.016oz |
| RoHS | Not Compliant |
No datasheet is available for this part.