Fuse Holder 60VDC Pin Through Hole
Eaton BK/HLS-C technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 15A |
| Fuse Size | 0.688" L x 0.127" W x 0.81" H (17.48mm x 3.23mm x 20.57mm) |
| Illumination Type | Illuminated |
| Mount | PCB, Through Hole |
| Number of Poles | 1 |
| Orientation | Vertical |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Series | HLS |
| Termination | PC Pin |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Weight | 0.144oz |
| RoHS | Compliant |
No datasheet is available for this part.
