This 60V, 15A PCB mount fuse features a thermoplastic body and copper contacts with a tin plating. It has a vertical orientation and is illuminated, making it suitable for applications where visual indication of a blown fuse is necessary. The fuse measures 0.688" in length, 0.127" in width, and 0.81" in height, and is available in bulk packaging with 1200 units per package.
Sign in to ask questions about the Eaton BK/HLS-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/HLS-F technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 15A |
| Fuse Size | 0.688" L x 0.127" W x 0.81" H (17.48mm x 3.23mm x 20.57mm) |
| Illumination Type | Illuminated |
| Mount | PCB |
| Number of Poles | 1 |
| Orientation | Vertical |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HLS |
| Termination | PC Pin |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Weight | 0.144oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HLS-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.