Fuse Holder 30A 600VAC Screw Mount Quick Connect Bulk
Eaton BK/HPC-D technical specifications.
| Color | Black |
| Current Rating | 30A |
| Depth | 30.5mm |
| Flammability Rating | UL94 HB |
| Fuse Size | 13/32" x 1 1/2" (10.3mm x 38.1mm) |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Length | 45.1mm |
| Mount | Panel, Screw |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HPC-D |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.2oz |
| RoHS | Compliant |
No datasheet is available for this part.