
This 600V 30A screw mount fuse is made from thermoplastic and features an illuminated type. It has a current rating of 20A and a fuse size of 13/32" Dia x 1-1/2" L. The fuse is lead free and comes in a bulk packaging with 50 units per package. It is not Reach SVHC compliant.
Sign in to ask questions about the Eaton BK/HPF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/HPF technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 30A |
| Depth | 25.4mm |
| Fuse Current | 20A |
| Fuse Size | 13/32" Dia x 1-1/2" L (10.3mm x 38.1mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 45.2mm |
| Mount | Panel, Screw |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | HPF |
| Termination | Quick Connect |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.024oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HPF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
