The Eaton BK/HPG fuse features a current rating of 30A and a voltage rating of 600V. It has a panel mount design and is available in a lead-free version. The fuse is illuminated and has a quick connect termination. It is available in a bulk packaging option with 50 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BK/HPG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 30A |
| Fuse Size | 13/32" Dia x 1-1/2" L (10.3mm x 38.1mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HPG |
| Termination | Quick Connect |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.216oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HPG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
