
This 600V panel mount fuse features a current rating of 15A and a fuse size of 13/32" diameter by 1-5/16" length. It is made of thermoplastic and has a black color. The fuse is illuminated and has a quick connect termination. It is available in a bulk packaging quantity of 50 and is not radiation hardened. The fuse is rated for a DC voltage of 600V and has a weight of 0.8oz.
Sign in to ask questions about the Eaton BK/HPS-EE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/HPS-EE technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 15A |
| Fuse Size | 13/32" Dia x 1-5/16" L (10.3mm x 33.34mm) |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Mount | Panel, Screw |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HPS |
| Termination | Quick Connect |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 0.8oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HPS-EE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
