This Eaton in-line fuse features a current rating of 15A and a voltage rating of 32V. It is available in a bulk packaging quantity of 100 and has wire leads for termination. The fuse is illuminated and has a free hanging mount. It is not radiation hardened and its compliance with Reach SVHC is unknown.
Sign in to ask questions about the Eaton BK/HRK-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/HRK-R technical specifications.
| Color | Black |
| Current Rating | 15A |
| Fuse Current | 15A |
| Fuse Size | 1/4" x 7/8" ~ 1 1/4" (6.35mm x 22.2mm ~ 31.8mm) |
| Illumination Type | Illuminated |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | HKR |
| Termination | Wire Leads |
| Voltage | 32V |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| Weight | 0.72oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HRK-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.