
Illuminated fuse holder with a 20A current rating and 250V voltage rating. Designed for panel mounting with quick connect terminations, this single-pole, single-circuit holder accepts 3AG fuses (1-1/4" L x 1/4" Dia). Constructed from black thermoplastic, it operates within a temperature range of -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
Eaton BK/HTB-22I-R technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 20A |
| Fuse Current | 15A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 41.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | HTB |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.304oz |
| RoHS | Compliant |
