
This 250V 16A thermoplastic panel mount fuse features a 5mm x 20mm fuse size and is designed for operation between -55°C and 85°C. The fuse is illuminated and available in a bulk packaging quantity of 100. It is a single-pole device with a horizontal orientation and a quick connect termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BK/HTB-22M-SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/HTB-22M-SP technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 16A |
| Fuse Size | 5mm x 20mm |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HTB |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.32oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HTB-22M-SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
