
This 250V 20A panel mount fuse is designed for high-current applications. It features a 3AG fuse size with a 1-1/4" long x 1/4" diameter body. The fuse is lead free and has a maximum operating temperature of 85°C. It can be mounted on a panel and has a quick connect termination. The fuse is rated for a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BK/HTB-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/HTB-24 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HTB |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HTB-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
