
Illuminated, single-pole, single-circuit fuse holder designed for panel mounting. Features a black thermoplastic body with brass, tin-plated contacts, rated for 250V and 20A. Accommodates 3AG fuses (1-1/4" L x 1/4" Dia) and operates within a temperature range of -55°C to 85°C. Termination is via quick connect, with a UL94 V-0 flammability rating.
Sign in to ask questions about the Eaton BK/HTB-24I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/HTB-24I technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Length | 41.1mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HTB |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.288oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HTB-24I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
