Eaton BK/HTB-26IAGC-1 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HTB |
| Voltage Rating | 250V |
| Weight | 0.432106oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/HTB-26IAGC-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.