
Fuse Holder 16A 250V Panel Mount Quick Connect Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BK/HTB-26M-SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/HTB-26M-SP technical specifications.
| Color | Black |
| Current Rating | 16A |
| Fuse Size | 5mm x 20mm |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HTB |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HTB-26M-SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.