Panel mount fuse holder with a 20A current rating and 250V voltage rating. Features a black thermoplastic body, illuminated indicator, and quick connect termination. Designed for 1/4" Dia x 1-1/4" L fuses, operating between -55°C and 85°C. This single-circuit, single-pole holder is suitable for panel mounting and comes in bulk packaging.
Eaton BK/HTB-28I-R technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 20A |
| Fuse Current | 20A |
| Fuse Size | 1/4" Dia x 1-1/4" L (6.35mm x 31.8mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 41.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | HTB |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.304oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HTB-28I-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.