
16A 250V illuminated fuse holder with quick connect terminals, designed for panel mounting. Features a thermoplastic body with brass, tin-plated contacts, rated for 250V AC/DC. Operating temperature range from -55°C to 85°C, with UL94 V-0 flammability rating. Accommodates 5mm x 20mm fuses and is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Eaton BK/HTB-34M technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 5mm x 20mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 46.8mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HTB |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.32oz |
| RoHS | Compliant |
