1-pole, 1-circuit fuseholder with a 250V voltage rating and 20A current rating. Features a black thermoplastic body, panel mount, and quick connect termination. Designed for 3AG, 1-1/4" L x 1/4" Dia fuses, with an operating temperature range of -55°C to 85°C. Illuminated design for visual indication.
Eaton BK/HTB-38I-R technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 20A |
| Fuse Current | 20A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | HTB |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.32oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HTB-38I-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.