
Illuminated fuse holder with 20A current rating and 250V voltage rating, designed for panel mounting with quick connect termination. Features a thermoplastic body, brass tin-plated contacts, and a UL94 V-0 flammability rating. Accommodates 3AG fuse sizes (1-1/4" L x 1/4" Dia) and operates within a temperature range of -55°C to 85°C. Supplied in bulk packaging with 100 units per package.
Sign in to ask questions about the Eaton BK/HTB-42I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/HTB-42I technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 42.9mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HTB |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.304oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HTB-42I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
