Eaton BK/HTB-44I-R technical specifications.
| Body Material | Thermoplastic |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 15A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Lead Free | Lead Free |
| Length | 42.9mm |
| Material | Thermoplastic |
| Mount | Panel |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | HTB |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HTB-44I-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.