
Illuminated fuse holder for 3AG, 1-1/4" x 1/4" fuses, rated for 20A and 250V. Features quick connect termination and a black thermoplastic body with brass, tin-plated contacts. Designed for panel mounting, this single-pole, single-circuit holder operates within a temperature range of -55°C to 85°C and boasts a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Eaton BK/HTB-48I technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 42.9mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HTB |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.336oz |
| RoHS | Compliant |
